
Automotive-grade RS-485 line transceiver, operating from 3V to 5.5V with a nominal 5V supply. Features ±18kV IEC ESD protection and differential Schmitt trigger inputs. This 8-terminal device, housed in an 8-VSSOP package (3mm x 3mm), offers a maximum operating temperature of 125°C and a minimum of -40°C.
Texas Instruments THVD1450DGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1450DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.