
Automotive-grade RS-485 line transceiver, operating from 3V to 5.5V with a nominal 5V supply. Features ±18kV IEC ESD protection and differential Schmitt trigger inputs. This 8-terminal, 8-SOIC package (R-PDSO-G8) offers a maximum operating temperature of 125°C and a minimum of -40°C. The dual terminal position and 3.9mm x 4.9mm dimensions are ideal for robust industrial applications.
Sign in to ask questions about the Texas Instruments THVD1450DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THVD1450DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1450DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.