The THVD1450DRBR is an 8-channel differential line transceiver from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a supply voltage of 3V to 5.5V with a maximum supply current of 3mA. The device is packaged in an S-PDSO-N8 package, measuring 3mm in width and 3mm in length. It is suitable for use in bus transceiver applications, supporting differential Schmitt trigger input characteristics.
Sign in to ask questions about the Texas Instruments THVD1450DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THVD1450DRBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1450DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.