The THVD1452DGS is a 10-pin VSSOP-10 packaged line transceiver with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 3V to 5.5V and has a maximum supply current of 2.8mA. The device features differential Schmitt trigger input characteristics and is suitable for use in automotive applications. The THVD1452DGS is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments THVD1452DGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THVD1452DGS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1452DGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.