Automotive-grade 5-V RS-485 line transceiver, featuring differential Schmitt trigger inputs and a maximum data rate of 500 kbps. This 8-terminal device offers ±8-kV IEC ESD protection and operates across a temperature range of -40°C to 125°C. Housed in an 8-SOIC (R-PDSO-G8) package with dual terminal positions, it supports a supply voltage range of 4.5 V to 5.5 V with a maximum supply current of 0.66 mA.
Texas Instruments THVD1500DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.66 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1500DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.