
The THVD1510DGKR is an 8-channel differential line transceiver from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a supply voltage of 5V. The device features a low supply current of 1uA and is available in a TSSOP-8 package. The THVD1510DGKR is a line transceiver with differential Schmitt trigger input characteristics, making it suitable for various interface applications.
Texas Instruments THVD1510DGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1510DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.