The THVD1552DGSR is a 10-pin dual-line transceiver from Texas Instruments. It operates within a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 5V and a maximum supply current of 1mA. It is packaged in a TSSOP-10 package and features differential Schmitt trigger input characteristics.
Sign in to ask questions about the Texas Instruments THVD1552DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THVD1552DGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1552DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.