
The THVD2450DR is an 8-channel differential line transceiver from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 3V to 5.5V with a maximum current of 5.6mA. The device is packaged in a R-PDSO-G8 package and is suitable for use in bus transceiver applications.
Sign in to ask questions about the Texas Instruments THVD2450DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THVD2450DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD2450DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.