Counter/Divider Single 7-Bit Binary UP 14-Pin SOIC T/R
Texas Instruments TI-000016507 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TI-000016507 to view detailed technical specifications.
No datasheet is available for this part.