
Higperformance Impact-X<TM> PAL<R> Circuits 20-PLCC 0 to 75
Sign in to ask questions about the Texas Instruments TIBPAL16L8-10CFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIBPAL16L8-10CFN technical specifications.
| Access Time | 10ns |
| Package/Case | PLCC |
| Frequency | 62.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Supply Current | 180mA |
| Turn-On Delay Time | 10ns |
| Weight | 0.025468oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL16L8-10CFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
