
High-performance programmable logic device with 10ns access time and 85MHz frequency. Features a 20-pin PDIP through-hole package, operating from 4.75V to 5.25V with a typical supply current of 180mA. This RoHS compliant component offers 6 I/Os and 2 outputs, with a maximum operating temperature of 75°C.
Sign in to ask questions about the Texas Instruments TIBPAL16L8-10CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIBPAL16L8-10CN technical specifications.
| Access Time | 10ns |
| Package/Case | PDIP |
| Frequency | 85MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Outputs | 2 |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Turn-On Delay Time | 10ns |
| Weight | 0.079719oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL16L8-10CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
