
The TIBPAL16L8-15CFN is a 6-input PAL IC with an access time of 15ns and a maximum frequency of 50MHz. It operates within a temperature range of 0°C to 75°C and is powered by a 5V supply voltage. The device is lead free and RoHS compliant, and is packaged in a surface mount PLCC package.
Texas Instruments TIBPAL16L8-15CFN technical specifications.
| Access Time | 15ns |
| Package/Case | PLCC |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Supply Current | 180mA |
| Turn-On Delay Time | 15ns |
| Weight | 0.025468oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL16L8-15CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
