
High-performance, low-power programmable array logic (PAL) circuit featuring a 25ns access time and 30MHz maximum frequency. This surface-mount device operates from a 4.75V to 5.25V supply, with a typical supply current of 100mA. It offers 6 I/Os and 2 outputs, packaged in a 20-PLCC format. Operating temperature range is 0°C to 75°C, with RoHS compliance.
Texas Instruments TIBPAL16L8-25CFN technical specifications.
| Access Time | 25ns |
| Package/Case | PLCC |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Supply Current | 100mA |
| Turn-On Delay Time | 25ns |
| Weight | 0.025468oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL16L8-25CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
