High-performance, low-power programmable logic device featuring 25ns access time and 30MHz maximum frequency. This through-hole mounted integrated circuit operates from a 4.75V to 5.25V supply voltage with a maximum supply current of 100mA. The device is housed in a 20-PDIP package with dimensions of 24.33mm length, 6.35mm width, and 4.57mm height. It offers 8 circuits, 6 I/Os, and 2 outputs, with an operating temperature range of 0°C to 75°C. This RoHS compliant component is packaged for rail/tube distribution.
Texas Instruments TIBPAL16L8-25CN technical specifications.
| Access Time | 25ns |
| Package/Case | PDIP |
| Frequency | 30MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of I/Os | 6 |
| Number of Outputs | 2 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Turn-On Delay Time | 25ns |
| Weight | 0.079719oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL16L8-25CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.