
The TIBPAL16R4-15CFN is a 50MHz PAL IC from Texas Instruments, packaged in a surface mount PLCC. It operates within a temperature range of 0°C to 75°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Sign in to ask questions about the Texas Instruments TIBPAL16R4-15CFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIBPAL16R4-15CFN technical specifications.
| Package/Case | PLCC |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Turn-On Delay Time | 15ns |
| Weight | 0.025468oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL16R4-15CFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
