
High-performance, low-power programmable logic device featuring 8 circuits and 4 I/Os. Operates with a 5V supply voltage (4.75V to 5.25V) and a maximum supply current of 100mA. Offers a maximum operating frequency of 30MHz with a propagation delay of 15ns and turn-on delay of 25ns. Packaged in a 20-pin DIP for through-hole mounting, this RoHS compliant component operates from 0°C to 75°C.
Sign in to ask questions about the Texas Instruments TIBPAL16R4-25CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIBPAL16R4-25CN technical specifications.
| Package/Case | DIP |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of I/Os | 4 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Turn-On Delay Time | 25ns |
| Weight | 0.079719oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL16R4-25CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
