
SPLD PAL Family 50MHz 5V 20-Pin PDIP
Checking distributor stock and pricing after the page loads.
Texas Instruments TIBPAL16R4-5CN technical specifications.
| Package/Case | PDIP |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TIBPAL16R4-5C |
| RoHS | Compliant |
