
Texas Instruments TIBPAL16R8-25CFN technical specifications.
| Access Time | 25ns |
| Package/Case | PLCC |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Supply Current | 100mA |
| Weight | 0.025468oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL16R8-25CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
