High-performance, low-power programmable array logic (PAL) circuit featuring 25ns access time and 30MHz maximum frequency. This through-hole mounted component operates from a 4.75V to 5.25V supply voltage with a typical supply current of 100mA. It offers 8 I/Os and 8 circuits within a 20-pin PDIP package, suitable for operation between 0°C and 75°C. The RoHS compliant design ensures environmental responsibility.
Texas Instruments TIBPAL16R8-25CN technical specifications.
| Access Time | 25ns |
| Package/Case | PDIP |
| Frequency | 30MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Supply Current | 100mA |
| Turn-On Delay Time | 25ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL16R8-25CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.