High-Performance Impact<TM> PAL<R> Circuits 28-PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMPACT-X™ PAL® |
| RoHS | Not CompliantNo |