
The TIBPAL20R8-10CFN is a PAL microcontroller from Texas Instruments. It operates within a temperature range of 0 to 75°C and can handle supply voltages between 4.75 and 5.25V. This device is packaged in a PLCC and is designed for surface mount applications.
Texas Instruments TIBPAL20R8-10CFN technical specifications.
| Package/Case | PLCC |
| Frequency | 71.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | IMPACT-X™ PAL® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TIBPAL20R8-10CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
