The TIBPAL22V10-20MFKB is a 10-cell macro integrated circuit from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device features a propagation delay of 20ns. It is available in a LCC28 package and is packaged in rail/Tube form. The TIBPAL22V10-20MFKB is not RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments TIBPAL22V10-20MFKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIBPAL22V10-20MFKB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Macro Cells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TIBPAL22V10-20MFKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.