High-Performance Impact-X<TM> Programmable Array Logic Circuits 24-CFP -55 to 125
Sign in to ask questions about the Texas Instruments TIBPAL22V10-20MWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIBPAL22V10-20MWB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Macro Cells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TIBPAL22V10-20MWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.