
Programmable Logic Device (PLD) featuring 10 macrocells and 10 I/Os, offering a 7.5ns access time and 125MHz maximum frequency. This 5V device operates within a 4.75V to 5.25V supply voltage range and has a maximum supply current of 210mA. Packaged in a 28-pin PLCC for surface mounting, it supports a temperature range of 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments TIBPAL22V10-7CFN technical specifications.
| Access Time | 7.5ns |
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 210mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 500 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | IMPACT-X™ PAL® |
| Supply Current | 210mA |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.041719oz |
| RoHS | Not CompliantNo |
