
High-Performance Impact Programmable Array Logic Circuits 24-CDIP -55 to 125
Checking distributor stock and pricing after the page loads.
Texas Instruments TIBPAL22V10AMJTB technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Macro Cells | 10 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |