
The TIC12400QDCPRQ1 is an automotive-grade single-function interface IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100 standards. The device features 38 terminals and is packaged in a 38-pin R-PDSO-G38 package. It is designed to work with supply voltages between 3V and 5.5V.
Sign in to ask questions about the Texas Instruments TIC12400QDCPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIC12400QDCPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TIC12400QDCPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.