
The TIOL1113DMWR is a 10-pin dual-function interface IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a maximum supply voltage of 3.6V and a maximum supply current of 350mA. The IC is packaged in a SON package with dimensions of 2.5mm in width and 3mm in length.
Sign in to ask questions about the Texas Instruments TIOL1113DMWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIOL1113DMWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 350 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TIOL1113DMWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.