
The TIOL1113DMWT is a 10-pin SON packaged automotive interface IC from Texas Instruments. It operates over a temperature range of -40 to 125°C and is powered by a supply voltage between 3V and 3.6V. The device has a maximum supply current of 350mA. It is categorized as an interface IC and is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments TIOL1113DMWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIOL1113DMWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TIOL1113DMWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.