The TIOS1015DMWT is a specialized IC with 10 terminals, operating within a temperature range of -40°C to 125°C. It has a dual terminal position and is available in an HVSON package with dimensions of 2.5mm width and 3mm length. The device has a single function and is designed for automotive applications, with a supply voltage range of 7V to 36V. It has a single channel and is manufactured by Texas Instruments.
Sign in to ask questions about the Texas Instruments TIOS1015DMWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIOS1015DMWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TIOS1015DMWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.