
The TIP120 is a TO-220 packaged NPN transistor with a current rating of 5A and a power dissipation of 2W. It is designed to operate at a DC rated voltage of 60V. The device is lead free and RoHS compliant. The TIP120 is suitable for use in a variety of applications including general purpose switching and amplification.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
