Transistor NPN Darlington TIP122 TEXAS INSTRUMENT Ampere=5 V=100 TO220
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |