This device is a silicon PNP Darlington power transistor. Public exact-part references consistently describe TIP127 as a 100 V, 5 A power transistor in a TO-220 style 3-terminal power package. The available mirrored datasheet for the Texas Instruments part confirms an exact-part PDF is available, and the current catalog record marks the device as obsolete. It is intended for power switching and general power transistor use where Darlington gain is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TIP127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TIP127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.