TRANSISTOR,BJT,DARLINGTON,PNP,60V V(BR)CEO,8A I(C),TO-220AB
Sign in to ask questions about the Texas Instruments TIP135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIP135 technical specifications.
| Package/Case | TO-220 |
| Current Rating | -8A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TIP135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.