This device is a PNP Darlington-connected silicon power transistor in a TO-218AA package. It is designed for complementary use with the TIP140, TIP141, and TIP142 series. The transistor is rated for 10 A continuous collector current and 125 W power dissipation at 25°C case temperature. The datasheet specifies a minimum DC current gain of 1000 at 4 V and 5 A, a 100 mJ unclamped inductive load energy rating, and an operating junction temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TIP147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TIP147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.