
15A, 70V, PNP, Si, POWER TRANSISTOR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TIP2955 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-218 |
| Collector Base Voltage (VCBO) | 100V |
| Current Rating | -15A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 90W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TIP2955 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
