1A, 100V, NPN, Si, POWER TRANSISTOR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TIP29C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TIP29C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.