Silicon NPN power transistor in a TO-220AB plastic package. It is rated for 100 V collector-emitter voltage, 3 A continuous collector current, and 40 W power dissipation at a case temperature of 25°C. The family table for TIP31C shows a minimum DC current gain of 25 and a maximum collector-emitter saturation voltage of 1.2 V. It is intended for general-purpose power amplification and switching service.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TIP31C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIP31C technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TIP31C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.