This device is a silicon NPN power transistor rated for 25 A and 100 V. It is a three-terminal, single-element bipolar junction transistor. The available product data lists a maximum operating temperature of 150 °C. The product is listed in the bipolar junction transistor category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TIP35C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIP35C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TIP35C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.