The TIP41B is a bipolar junction transistor with a collector base voltage of 120V and collector emitter voltage of 80V. It can handle a maximum collector current of 6A and has a maximum operating temperature of 150°C. The transistor is packaged in a flange mount, R-PSFM-T3 package and is available in bulk packaging. It is not RoHS compliant and is lead free.
Sign in to ask questions about the Texas Instruments TIP41B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIP41B technical specifications.
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TIP41B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.