PNP bipolar junction transistor designed for power applications. Features a continuous collector current of 6A and a maximum collector-emitter voltage of 100V. Constructed with silicon for reliable performance. This three-terminal device operates up to a maximum junction temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TIP42C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TIP42C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.