
The TIR1000IPW is a 1-channel infrared IRDA transceiver from Texas Instruments, packaged in a TSSOP package. It operates over a supply voltage range of 2.7V to 5.5V and is RoHS compliant. The device is suitable for use in temperatures ranging from -40°C to 85°C. It is designed for surface mount applications and is available in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments TIR1000IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIR1000IPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 115Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIR1000IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
