
The TIR1000IPWR is a single-channel IR transceiver from Texas Instruments, packaged in a TSSOP. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The device is RoHS compliant and features a lead-free design. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TIR1000IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIR1000IPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 115Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIR1000IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
