
The TIR1000PS is a surface mount SOP packaged IR transceiver IC from Texas Instruments. It operates over a temperature range of 0°C to 70°C. This device is RoHS compliant and available in tape and reel packaging with 80 units per package.
Sign in to ask questions about the Texas Instruments TIR1000PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIR1000PS technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIR1000PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
