
The TIR1000PSG4 is a surface mount IrDA transceiver from Texas Instruments, packaged in an SOP format. It operates within a temperature range of 0°C to 70°C. This device is RoHS compliant and suitable for use in applications requiring infrared touchscreen capabilities.
Sign in to ask questions about the Texas Instruments TIR1000PSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIR1000PSG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 115Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIR1000PSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
