Encoder and Decoder Transceivers
Sign in to ask questions about the Texas Instruments TIR1000PSLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIR1000PSLE technical specifications.
| Package/Case | SOP |
| Data Rate | 115Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TIR1000PSLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.