
IrDA transceiver IC supporting 4Mbps data rates with a UART/Serial interface. Features a 2.7V to 5.5V supply voltage range and operates across -40°C to 85°C. Surface mountable in an 8-pin SOIC package, this component offers 1 channel with 4 I/Os and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TIR1000PSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIR1000PSR technical specifications.
| Package/Case | SOIC |
| Data Rate | 115Kbps |
| Height | 1.85mm |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of I/Os | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Touchscreen | Infrared (IR) |
| Weight | 0.004325oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIR1000PSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
