
The TIR1000PSRG4 is a single-channel IrDA transceiver with a data rate of 115Kbps. It is packaged in a 2-pin SOP package and is designed to operate over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free. It is suitable for use in applications where infrared communication is required.
Sign in to ask questions about the Texas Instruments TIR1000PSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIR1000PSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 115Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIR1000PSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
