
2.85V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN
Sign in to ask questions about the Texas Instruments TL-SCSI285KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL-SCSI285KC technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 2mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 620mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL-SCSI285KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.