
2.85V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN
Sign in to ask questions about the Texas Instruments TL-SCSI285KCE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL-SCSI285KCE3 technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 2mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 620mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL-SCSI285KCE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.