
The TL-SCSI285KCSE3 is a single output linear voltage regulator with a nominal output voltage of 2.85V and an output current of 620mA. It operates from a minimum input voltage of 3.55V to a maximum input voltage of 5.5V and has a dropout voltage of 700mV. The device is packaged in a TO-220-3 case and is suitable for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The TL-SCSI285KCSE3 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TL-SCSI285KCSE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL-SCSI285KCSE3 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 700mV |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Output Voltage | 2.85V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 620mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL-SCSI285KCSE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.